SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-6
How Smart Healthcare is Changing Lives

TPS65321QPWPRQ1

DigiKey Part Number
296-TPS65321QPWPRQ1TR-ND - Tape & Reel (TR)
296-TPS65321QPWPRQ1CT-ND - Cut Tape (CT)
296-TPS65321QPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65321QPWPRQ1
Description
IC REG DL BUCK/LINEAR 14HTSSOP
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 100kHz ~ 2.5MHz 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS65321QPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Topology
Step-Down (Buck) (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
100kHz ~ 2.5MHz
Voltage/Current - Output 1
1.1V ~ 20V, 3.2A
Voltage/Current - Output 2
1.1V ~ 5.5V, 280mA
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
Yes
w/Sequencer
No
Voltage - Supply
3V ~ 36V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.980
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,24000 $3,24 $
102,43300 $24,33 $
252,23040 $55,76 $
1002,00810 $200,81 $
2501,90204 $475,51 $
5001,83808 $919,04 $
1.0001,78545 $1.785,45 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,74213 $3.484,26 $
4.0001,70649 $6.825,96 $
Manufacturers Standard Package
Unit Price without VAT:3,24000 $
Unit Price with VAT:3,85560 $