


TPS65320BQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS65320BQPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS65320BQPWPRQ1CT-ND - Cut Tape (CT) 296-TPS65320BQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65320BQPWPRQ1 |
Description | IC REG DL BUCK/LINEAR 14HTSSOP |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 100kHz ~ 2.5MHz 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS65320BQPWPRQ1 Models |
Category | w/Supervisor Yes |
Manufacturer Texas Instruments | w/Sequencer No |
Series | Voltage - Supply 3.6V ~ 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Not For New Designs | Grade Automotive |
Topology Step-Down (Buck) (1), Linear (LDO) (1) | Qualification AEC-Q100 |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 100kHz ~ 2.5MHz | Package / Case 14-PowerTSSOP (0.173", 4.40mm Width) |
Voltage/Current - Output 1 1.1V ~ 20V, 3.2A | Supplier Device Package 14-HTSSOP |
Voltage/Current - Output 2 1.1V ~ 5.5V, 280mA | Base Product Number |
w/LED Driver No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS65320CQPWPRQ1 | Texas Instruments | 1.755 | 296-44529-1-ND | 2,53000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,95000 € | 19,50 € |
| 25 | 1,78560 € | 44,64 € |
| 100 | 1,60500 € | 160,50 € |
| 250 | 1,51900 € | 379,75 € |
| 500 | 1,49280 € | 746,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,38932 € | 2.778,64 € |
| 4.000 | 1,36040 € | 5.441,60 € |
| 6.000 | 1,34592 € | 8.075,52 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |


