
TPS65311QRVJRQ1 | |
|---|---|
DigiKey Part Number | 296-38305-2-ND - Tape & Reel (TR) 296-38305-1-ND - Cut Tape (CT) 296-38305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65311QRVJRQ1 |
Description | IC PWR MGMT UNIT AUTO 56VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC 56-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65311QRVJRQ1 Models |
Category | Grade Automotive |
Manufacturer Texas Instruments | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-VFQFN Exposed Pad |
Current - Supply 44µA | Supplier Device Package 56-VQFN (8x8) |
Voltage - Supply 4V ~ 50V | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,15000 € | 7,15 € |
| 10 | 5,54400 € | 55,44 € |
| 25 | 5,14280 € | 128,57 € |
| 100 | 4,70230 € | 470,23 € |
| 250 | 4,49228 € | 1.123,07 € |
| 500 | 4,36568 € | 2.182,84 € |
| 1.000 | 4,26150 € | 4.261,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,17574 € | 8.351,48 € |
| Unit Price without VAT: | 7,15000 € |
|---|---|
| Unit Price with VAT: | 8,50850 € |



