TPS65295 D-CAP3™ 3 Non-Isolated Outputs Special Purpose DC/DC, DDR Memory Supply Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65295EVM-079

DigiKey Part Number
296-TPS65295EVM-079-ND
Manufacturer
Manufacturer Product Number
TPS65295EVM-079
Description
EVAL BOARD FOR TPS65295
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS65295 D-CAP3™ 3 Non-Isolated Outputs Special Purpose DC/DC, DDR Memory Supply Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Active
Main Purpose
Special Purpose DC/DC, DDR Memory Supply
Outputs and Type
3 Non-Isolated Outputs
Power - Output
-
Voltage - Output
0.6V, 1.2V, 2.5V
Current - Output
8A, 1A, 1A
Voltage - Input
4.5V ~ 18V
Regulator Topology
Buck
Frequency - Switching
600kHz
Contents
Board(s)
Utilized IC / Part
TPS65295
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
152,71000 €52,71 €
Manufacturers Standard Package
Unit Price without VAT:52,71000 €
Unit Price with VAT:62,72490 €