
TPS65288RHAT | |
|---|---|
DigiKey Part Number | 296-TPS65288RHATTR-ND - Tape & Reel (TR) 296-TPS65288RHATCT-ND - Cut Tape (CT) 296-TPS65288RHATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65288RHAT |
Description | IC REG BCK ADJ 3A/2A TRPL 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 3A, 2A 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65288RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,51928 € | 879,82 € |
| 500 | 3,41556 € | 1.707,78 € |
| 750 | 3,36360 € | 2.522,70 € |
| 1.250 | 3,30606 € | 4.132,57 € |
| 1.750 | 3,27243 € | 5.726,75 € |
| 2.500 | 3,24009 € | 8.100,22 € |
| Unit Price without VAT: | 3,51928 € |
|---|---|
| Unit Price with VAT: | 4,18794 € |

