24 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65283-1RGET

DigiKey Part Number
296-TPS65283-1RGETTR-ND - Tape & Reel (TR)
296-TPS65283-1RGETCT-ND - Cut Tape (CT)
296-TPS65283-1RGETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65283-1RGET
Description
IC REG BUCK ADJ DL 24VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3.5A, 2.5A 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS65283-1RGET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
9V
Current - Output
Frequency - Switching
200kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,81000 €2,81 €
102,10700 €21,07 €
251,93160 €48,29 €
1001,73940 €173,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,64768 €411,92 €
5001,59240 €796,20 €
7501,56471 €1.173,53 €
1.2501,53402 €1.917,52 €
1.7501,51609 €2.653,16 €
2.5001,49884 €3.747,10 €
Manufacturers Standard Package
Unit Price without VAT:2,81000 €
Unit Price with VAT:3,34390 €