


TPS65279VDAPR | |
|---|---|
DigiKey Part Number | 296-40892-2-ND - Tape & Reel (TR) 296-40892-1-ND - Cut Tape (CT) 296-40892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65279VDAPR |
Description | IC REG BUCK ADJ 5A DL 32HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.68V 2 Output 5A 32-PowerTSSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65279VDAPR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 1.95V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1.6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 32-HTSSOP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,23361 € | 4.467,22 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |


