
TPS65279EVM | |
|---|---|
DigiKey Part Number | 296-45957-ND |
Manufacturer | |
Manufacturer Product Number | TPS65279EVM |
Description | EVAL BOARD FOR TPS65279 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS65279 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 5A, 5A |
Manufacturer Texas Instruments | Voltage - Input 4.5V ~ 18V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part TPS65279 |
Voltage - Output 1.2V, 1.8V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,06000 € | 52,06 € |
| Unit Price without VAT: | 52,06000 € |
|---|---|
| Unit Price with VAT: | 61,95140 € |



