Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 5A 32-PowerTSSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 5A 32-PowerTSSOP (0.240", 6.10mm Width)
32-TSSOP

TPS65279DAP

DigiKey Part Number
TPS65279DAP-ND
Manufacturer
Manufacturer Product Number
TPS65279DAP
Description
IC REG BUCK ADJ 5A DL 32HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 5A 32-PowerTSSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS65279DAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15V
Current - Output
Frequency - Switching
200kHz ~ 1.6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 23.556 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2303,22013 €740,63 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,22013 €
Unit Price with VAT:3,83195 €

Other Suppliers on DigiKey

23.556In Stock
Ships from Rochester Electronics, LLC