


TPS65276VDAPR | |
|---|---|
DigiKey Part Number | 296-40888-2-ND - Tape & Reel (TR) 296-40888-1-ND - Cut Tape (CT) 296-40888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65276VDAPR |
Description | IC REG BUCK PROG DL 32HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.68V 2 Output 6A, 3.5A 32-PowerTSSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65276VDAPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.95V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,29800 € | 32,98 € |
| 25 | 3,04000 € | 76,00 € |
| 100 | 2,75710 € | 275,71 € |
| 250 | 2,62216 € | 655,54 € |
| 500 | 2,54084 € | 1.270,42 € |
| 1.000 | 2,47389 € | 2.473,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,41880 € | 4.837,60 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

