
TPS65263RHBT | |
|---|---|
DigiKey Part Number | 296-38362-2-ND - Tape & Reel (TR) 296-38362-1-ND - Cut Tape (CT) 296-38362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65263RHBT |
Description | IC REG BCK PROG 3A/TRPL 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.68V 3 Output 3A, 2A 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65263RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6.3V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,16800 € | 31,68 € |
| 25 | 2,91920 € | 72,98 € |
| 100 | 2,64570 € | 264,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,51524 € | 628,81 € |
| 500 | 2,43668 € | 1.218,34 € |
| 750 | 2,39733 € | 1.798,00 € |
| 1.250 | 2,35375 € | 2.942,19 € |
| 1.750 | 2,32827 € | 4.074,47 € |
| 2.500 | 2,30376 € | 5.759,40 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |




