
TPS65261RHBT | |
|---|---|
DigiKey Part Number | 296-37278-2-ND - Tape & Reel (TR) 296-37278-1-ND - Cut Tape (CT) 296-37278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65261RHBT |
Description | IC REG BCK ADJ 3A/2A TRPL 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 3 Output 3A, 2A 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65261RHBT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 3 | Supplier Device Package 32-VQFN (5x5) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS65261-1RHBR | Texas Instruments | 3.694 | 296-40885-1-ND | 3,03000 € | Parametric Equivalent |
| TPS65261-1RHBT | Texas Instruments | 344 | 296-46477-1-ND | 3,57000 € | Parametric Equivalent |
| TPS65261RHBR | Texas Instruments | 375 | 296-39591-1-ND | 3,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 2,69900 € | 26,99 € |
| 25 | 2,48200 € | 62,05 € |
| 100 | 2,24290 € | 224,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,06692 € | 516,73 € |
| 500 | 2,00018 € | 1.000,09 € |
| 750 | 1,96676 € | 1.475,07 € |
| 1.250 | 1,92974 € | 2.412,18 € |
| 1.750 | 1,90811 € | 3.339,19 € |
| 2.500 | 1,88728 € | 4.718,20 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |









