
TPS65252EVM | |
|---|---|
DigiKey Part Number | 296-45956-ND |
Manufacturer | |
Manufacturer Product Number | TPS65252EVM |
Description | EVAL BOARD FOR TPS65252 |
Customer Reference | |
Detailed Description | TPS65252 - Integrated Power Supply Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Integrated Power Supply | |
Embedded | No | |
Utilized IC / Part | TPS65252 | |
Primary Attributes | - | |
Secondary Attributes | 4.5 ~ 16V Supply | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,79000 € | 71,79 € |
| Unit Price without VAT: | 71,79000 € |
|---|---|
| Unit Price with VAT: | 85,43010 € |

