
TPS65251RHAT | |
|---|---|
DigiKey Part Number | 296-27729-2-ND - Tape & Reel (TR) 296-27729-1-ND - Cut Tape (CT) 296-27729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65251RHAT |
Description | IC REG BCK ADJ 3A/2A TRPL 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 3A, 2A 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65251RHAT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 3 | Supplier Device Package 40-VQFN (6x6) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,49000 € | 5,49 € |
| 10 | 4,21500 € | 42,15 € |
| 25 | 3,89640 € | 97,41 € |
| 100 | 3,54570 € | 354,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,37860 € | 844,65 € |
| 500 | 3,27784 € | 1.638,92 € |
| 750 | 3,22740 € | 2.420,55 € |
| 1.250 | 3,17152 € | 3.964,40 € |
| 1.750 | 3,13886 € | 5.493,01 € |
| 2.500 | 3,10744 € | 7.768,60 € |
| Unit Price without VAT: | 5,49000 € |
|---|---|
| Unit Price with VAT: | 6,53310 € |

