
TPS65251EVM | |
|---|---|
DigiKey Part Number | 296-45955-ND |
Manufacturer | |
Manufacturer Product Number | TPS65251EVM |
Description | EVAL BOARD FOR TPS65251 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS65251 - Integrated Power Supply Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part TPS65251 |
Packaging Box | Primary Attributes 3 Step-Down Converters, 3.5A, 2.5A, 2.5A |
Part Status Active | Secondary Attributes 4.5 ~ 18V Supply |
Type Power Management | Contents Board(s) |
Function Integrated Power Supply | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,76000 € | 223,76 € |
| Unit Price without VAT: | 223,76000 € |
|---|---|
| Unit Price with VAT: | 266,27440 € |

