
TPS652510EVM | |
|---|---|
DigiKey Part Number | 296-52537-ND |
Manufacturer | |
Manufacturer Product Number | TPS652510EVM |
Description | EVAL BOARD FOR TPS65251 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS65251 - 3 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 4.5V ~ 15V |
Manufacturer Texas Instruments | Regulator Topology Buck |
Packaging Box | Frequency - Switching 300kHz ~ 2.2MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part TPS65251 |
Outputs and Type 3 Non-Isolated Outputs | Base Product Number |
Current - Output 3A, 2A, 2A |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,76000 € | 223,76 € |
| Unit Price without VAT: | 223,76000 € |
|---|---|
| Unit Price with VAT: | 266,27440 € |


