
TPS65251-3RHAT | |
|---|---|
DigiKey Part Number | 296-40884-2-ND - Tape & Reel (TR) 296-40884-1-ND - Cut Tape (CT) 296-40884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65251-3RHAT |
Description | IC REG BCK ADJ 3A/2A TRPL 40VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 3A, 2A 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65251-3RHAT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 3 | Supplier Device Package 40-VQFN (6x6) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS65251-1RHAR | Texas Instruments | 4.562 | 296-49345-1-ND | 3,86000 € | Parametric Equivalent |
| TPS65251-2RHAT | Texas Instruments | 164 | 296-40883-1-ND | 4,55000 € | Parametric Equivalent |
| TPS65251-3RHAR | Texas Instruments | 2.184 | 296-52044-1-ND | 3,86000 € | Parametric Equivalent |
| TPS65251RHAR | Texas Instruments | 3.394 | 296-27618-1-ND | 4,24000 € | Parametric Equivalent |
| TPS65251RHAT | Texas Instruments | 1.114 | 296-27729-1-ND | 5,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 10 | 3,47100 € | 34,71 € |
| 25 | 3,20120 € | 80,03 € |
| 100 | 2,90470 € | 290,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,68288 € | 670,72 € |
| 500 | 2,60018 € | 1.300,09 € |
| 750 | 2,55876 € | 1.919,07 € |
| 1.250 | 2,51287 € | 3.141,09 € |
| 1.750 | 2,48605 € | 4.350,59 € |
| 2.500 | 2,46026 € | 6.150,65 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,41450 € |

