
TPS65251-2RHAT | |
|---|---|
DigiKey Part Number | 296-40883-2-ND - Tape & Reel (TR) 296-40883-1-ND - Cut Tape (CT) 296-40883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65251-2RHAT |
Description | IC REG BCK ADJ 3A/2A TRPL 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 3A, 2A 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65251-2RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 3,41200 € | 34,12 € |
| 25 | 3,14720 € | 78,68 € |
| 100 | 2,85560 € | 285,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,71664 € | 679,16 € |
| 500 | 2,63292 € | 1.316,46 € |
| 750 | 2,59097 € | 1.943,23 € |
| 1.250 | 2,54450 € | 3.180,63 € |
| 1.750 | 2,51734 € | 4.405,35 € |
| 2.500 | 2,49123 € | 6.228,07 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |

