
TPS65233RTET | |
|---|---|
DigiKey Part Number | 296-TPS65233RTETTR-ND - Tape & Reel (TR) 296-TPS65233RTETCT-ND - Cut Tape (CT) 296-TPS65233RTETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65233RTET |
Description | IC REG CONV SATELLIT 1OUT 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, Satellite Set-Top Box Designs Voltage Regulator IC 1 Output 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65233RTET Models |
Category | Voltage - Output 13.4V, 18.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-WFQFN Exposed Pad |
Applications Converter, Satellite Set-Top Box Designs | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input 4.5V ~ 20V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,22200 € | 22,22 € |
| 25 | 2,03840 € | 50,96 € |
| 100 | 1,83610 € | 183,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,73964 € | 434,91 € |
| 500 | 1,68152 € | 840,76 € |
| 750 | 1,65241 € | 1.239,31 € |
| 1.250 | 1,62016 € | 2.025,20 € |
| 1.750 | 1,60131 € | 2.802,29 € |
| 2.500 | 1,58317 € | 3.957,92 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |



