
TPS65233-1RTET | |
|---|---|
DigiKey Part Number | 296-43001-2-ND - Tape & Reel (TR) 296-43001-1-ND - Cut Tape (CT) 296-43001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65233-1RTET |
Description | IC REG CONV SATELLIT 1OUT 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, Satellite Set-Top Box Designs Voltage Regulator IC 1 Output 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65233-1RTET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Satellite Set-Top Box Designs | |
Voltage - Input | 4.5V ~ 20V | |
Number of Outputs | 1 | |
Voltage - Output | 13.4V, 18.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,41100 € | 24,11 € |
| 25 | 2,21400 € | 55,35 € |
| 100 | 1,99710 € | 199,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,89356 € | 473,39 € |
| 500 | 1,83116 € | 915,58 € |
| 750 | 1,79988 € | 1.349,91 € |
| 1.250 | 1,76525 € | 2.206,56 € |
| 1.750 | 1,74501 € | 3.053,77 € |
| 2.500 | 1,72554 € | 4.313,85 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |


