
TPS65232A2DCAR | |
|---|---|
DigiKey Part Number | TPS65232A2DCAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65232A2DCAR |
Description | IC REG CTRLR/CONV 3OUT 48HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Controller/Converter, Satellite Boxes, xDSL and Cable Modems Voltage Regulator IC 3 Output 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS65232A2DCAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller/Converter, Satellite Boxes, xDSL and Cable Modems | |
Voltage - Input | 4.75V ~ 22V | |
Number of Outputs | 3 | |
Voltage - Output | 0.9V ~ 3.3V, 3.3V ~ 6.1V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,65167 € | 7.303,34 € |
| Unit Price without VAT: | 3,65167 € |
|---|---|
| Unit Price with VAT: | 4,34549 € |

