
TPS65232A2DCA | |
|---|---|
DigiKey Part Number | 296-27426-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS65232A2DCA |
Description | IC REG CTRLR/CONV 3OUT 48HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Controller/Converter, Satellite Boxes, xDSL and Cable Modems Voltage Regulator IC 3 Output 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS65232A2DCA Models |
Category | Voltage - Output 0.9V ~ 3.3V, 3.3V ~ 6.1V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-PowerTFSOP (0.240", 6.10mm Width) |
Applications Controller/Converter, Satellite Boxes, xDSL and Cable Modems | Supplier Device Package 48-HTSSOP |
Voltage - Input 4.75V ~ 22V | Base Product Number |
Number of Outputs 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,18000 € | 7,18 € |
| 10 | 5,56800 € | 55,68 € |
| 40 | 4,99625 € | 199,85 € |
| Unit Price without VAT: | 7,18000 € |
|---|---|
| Unit Price with VAT: | 8,54420 € |

