
TPS65232A0RHA | |
|---|---|
DigiKey Part Number | 296-27425-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS65232A0RHA |
Description | IC REG CTRLR/CONV 3OUT 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Controller/Converter, Satellite Boxes, xDSL and Cable Modems Voltage Regulator IC 3 Output 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65232A0RHA Models |
Category | Voltage - Output 0.9V ~ 3.3V, 3.3V ~ 6.1V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-VFQFN Exposed Pad |
Applications Controller/Converter, Satellite Boxes, xDSL and Cable Modems | Supplier Device Package 40-VQFN (6x6) |
Voltage - Input 4.75V ~ 22V | Base Product Number |
Number of Outputs 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 5,31027 € | 796,54 € |
| Unit Price without VAT: | 5,31027 € |
|---|---|
| Unit Price with VAT: | 6,31922 € |

