
TPS65230A2DCAR | |
|---|---|
DigiKey Part Number | 296-25490-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65230A2DCAR |
Description | IC REG CTRLR/CONV 3OUT 48HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Controller/Converter, Satellite Boxes, xDSL and Cable Modems Voltage Regulator IC 3 Output 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS65230A2DCAR Models |
Category | Voltage - Output 0.9V ~ 3.3V, 3.3V ~ 6.1V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-PowerTFSOP (0.240", 6.10mm Width) |
Applications Controller/Converter, Satellite Boxes, xDSL and Cable Modems | Supplier Device Package 48-HTSSOP |
Voltage - Input 4.75V ~ 22V | Base Product Number |
Number of Outputs 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,45139 € | 8.902,78 € |
| Unit Price without VAT: | 4,45139 € |
|---|---|
| Unit Price with VAT: | 5,29715 € |

