- Controller/Converter, Satellite Boxes, xDSL and Cable Modems Voltage Regulator IC 3 Output 48-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65230A2DCA

DigiKey Part Number
296-25152-5-ND
Manufacturer
Manufacturer Product Number
TPS65230A2DCA
Description
IC REG CTRL CABLE 3OUT 48HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Controller/Converter, Satellite Boxes, xDSL and Cable Modems Voltage Regulator IC 3 Output 48-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS65230A2DCA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0.9V ~ 3.3V, 3.3V ~ 6.1V
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
48-PowerTFSOP (0.240", 6.10mm Width)
Applications
Controller/Converter, Satellite Boxes, xDSL and Cable Modems
Supplier Device Package
48-HTSSOP
Voltage - Input
4.75V ~ 22V
Base Product Number
Number of Outputs
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 158
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,73000 €7,73 €
106,00500 €60,05 €
405,39550 €215,82 €
1205,05517 €606,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,73000 €
Unit Price with VAT:9,19870 €

Other Suppliers on DigiKey

2.587In Stock
Ships from Rochester Electronics, LLC