TPS65224-Q1 - 7 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65224Q1EVM

DigiKey Part Number
296-TPS65224Q1EVM-ND
Manufacturer
Manufacturer Product Number
TPS65224Q1EVM
Description
EVAL BOARD FOR TPS65224Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS65224-Q1 - 7 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down with LDO
Outputs and Type
7 Non-Isolated Outputs
Power - Output
-
Voltage - Output
0.75V, 0.75V, 0.85V, 1.2V, 1.8V, 1.8V, 3.3V
Current - Output
10A, 2A, 2A, 400mA, 400mA, 300mA
Voltage - Input
3V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
TPS65224-Q1
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1214,07000 €214,07 €
Manufacturers Standard Package
Unit Price without VAT:214,07000 €
Unit Price with VAT:254,74330 €