New Product
PMIC - Voltage Regulators - Linear Switching 7 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (3) 2.2MHz, 4.4MHz 36-VQFN-HR (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65222C5RAHRQ1

DigiKey Part Number
296-TPS65222C5RAHRQ1TR-ND - Tape & Reel (TR)
296-TPS65222C5RAHRQ1CT-ND - Cut Tape (CT)
296-TPS65222C5RAHRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65222C5RAHRQ1
Description
AUTOMOTIVE, 5.5V PMIC WITH FOUR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 7 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (3) 2.2MHz, 4.4MHz 36-VQFN-HR (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) Synchronous (4), Linear (LDO) (3)
Number of Outputs
7
Frequency - Switching
2.2MHz, 4.4MHz
Voltage/Current - Output 1
Adjustable, Adjustable, Adjustable, 0.5V ~ 3.3V, 10A
Voltage/Current - Output 2
Adjustable, Adjustable, Adjustable, 0.5V ~ 3.3V, 10A
Voltage/Current - Output 3
0.5V ~ 3.3V, 2.4A
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
36-PowerVFQFN
Supplier Device Package
36-VQFN-HR (5x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,40000 €5,40 €
104,14300 €41,43 €
253,82880 €95,72 €
1003,48340 €348,34 €
2503,35764 €839,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,03653 €9.109,59 €
Manufacturers Standard Package
Unit Price without VAT:5,40000 €
Unit Price with VAT:6,42600 €