
TPS6522005RHBREP | |
|---|---|
DigiKey Part Number | 296-TPS6522005RHBREPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS6522005RHBREP |
Description | TPS6522005RHBREP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) 2.3MHz 32-VQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage/Current - Output 3 0.6V ~ 3.4V, 300mA |
Manufacturer Texas Instruments | w/LED Driver No |
Packaging Tape & Reel (TR) | w/Supervisor Yes |
Part Status Active | w/Sequencer Yes |
Topology Step-Down (Buck) | Voltage - Supply 2.5V ~ 5.5V |
Number of Outputs 3 | Operating Temperature -55°C ~ 125°C (TA) |
Frequency - Switching 2.3MHz | Mounting Type Surface Mount, Wettable Flank |
Voltage/Current - Output 1 0.6V ~ 3.4V, 400mA | Package / Case 32-VFQFN Exposed Pad |
Voltage/Current - Output 2 0.6V ~ 3.4V, 400mA | Supplier Device Package 32-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 17,85737 € | 53.572,11 € |
| Unit Price without VAT: | 17,85737 € |
|---|---|
| Unit Price with VAT: | 21,25027 € |


