
TPS6521922WRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS6521922WRHBRQ1TR-ND - Tape & Reel (TR) 296-TPS6521922WRHBRQ1CT-ND - Cut Tape (CT) 296-TPS6521922WRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6521922WRHBRQ1 |
Description | AUTOMOTIVE POWER MANAGEMENT IC ( |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 32-VQFN (5x5) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications Processor | Package / Case 32-VFQFN Exposed Pad |
Current - Supply 250µA | Supplier Device Package 32-VQFN (5x5) |
Voltage - Supply 1.5V ~ 5.5V, 2.2V ~ 5.5V, 2.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 2,83000 € | 28,30 € |
| 25 | 2,60360 € | 65,09 € |
| 100 | 2,35510 € | 235,51 € |
| 250 | 2,23648 € | 559,12 € |
| 500 | 2,23140 € | 1.115,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,03343 € | 6.100,29 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |





