
TPS6521920WRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS6521920WRHBRQ1TR-ND - Tape & Reel (TR) 296-TPS6521920WRHBRQ1CT-ND - Cut Tape (CT) 296-TPS6521920WRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6521920WRHBRQ1 |
Description | AUTOMOTIVE POWER MANAGEMENT INTE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 32-VQFN (5x5) |
EDA/CAD Models | TPS6521920WRHBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 250µA | |
Voltage - Supply | 1.5V ~ 5.5V, 2.2V ~ 5.5V, 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 10 | 3,49400 € | 34,94 € |
| 25 | 3,22280 € | 80,57 € |
| 100 | 2,92530 € | 292,53 € |
| 250 | 2,78340 € | 695,85 € |
| 500 | 2,69788 € | 1.348,94 € |
| 1.000 | 2,62753 € | 2.627,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,35712 € | 7.071,36 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,45020 € |




