
TPS652190CRHBR | |
|---|---|
DigiKey Part Number | 296-TPS652190CRHBRTR-ND - Tape & Reel (TR) 296-TPS652190CRHBRCT-ND - Cut Tape (CT) 296-TPS652190CRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS652190CRHBR |
Description | INTEGRATED POWER MANAGEMENT (PMI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 32-VQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.5V ~ 5.5V, 2.2V ~ 5.5V, 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Applications Processor | Supplier Device Package 32-VQFN (5x5) |
Current - Supply 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,43840 € | 4.315,20 € |
| Unit Price without VAT: | 1,43840 € |
|---|---|
| Unit Price with VAT: | 1,71170 € |

