
TPS6521906RSMR | |
|---|---|
DigiKey Part Number | 296-TPS6521906RSMRTR-ND - Tape & Reel (TR) 296-TPS6521906RSMRCT-ND - Cut Tape (CT) 296-TPS6521906RSMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6521906RSMR |
Description | Integrated power management (PM |
Customer Reference | |
Detailed Description | Processor PMIC 32-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Processor | |
Current - Supply | 250µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,81200 € | 18,12 € |
| 25 | 1,65800 € | 41,45 € |
| 100 | 1,48880 € | 148,88 € |
| 250 | 1,40824 € | 352,06 € |
| 500 | 1,35968 € | 679,84 € |
| 1.000 | 1,31970 € | 1.319,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,45651 € | 4.369,53 € |
| 6.000 | 1,42950 € | 8.577,00 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

