
TPS6521903RSMR | |
|---|---|
DigiKey Part Number | 296-TPS6521903RSMRTR-ND - Tape & Reel (TR) 296-TPS6521903RSMRCT-ND - Cut Tape (CT) 296-TPS6521903RSMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6521903RSMR |
Description | INTEGRATED POWER MANAGEMENT (PMI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 32-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 250µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,12300 € | 21,23 € |
| 25 | 1,94640 € | 48,66 € |
| 100 | 1,75180 € | 175,18 € |
| 250 | 1,65904 € | 414,76 € |
| 500 | 1,63536 € | 817,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,50021 € | 4.500,63 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

