
TPS6521902RSMR | |
|---|---|
DigiKey Part Number | 296-TPS6521902RSMRTR-ND - Tape & Reel (TR) 296-TPS6521902RSMRCT-ND - Cut Tape (CT) 296-TPS6521902RSMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6521902RSMR |
Description | INTEGRATED POWER MANAGEMENT (PMI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 32-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 250µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,06100 € | 20,61 € |
| 25 | 1,88960 € | 47,24 € |
| 100 | 1,70080 € | 170,08 € |
| 250 | 1,61068 € | 402,67 € |
| 500 | 1,55642 € | 778,21 € |
| 1.000 | 1,51172 € | 1.511,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,45651 € | 4.369,53 € |
| 6.000 | 1,42950 € | 8.577,00 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

