
TPS6521902RHBR | |
|---|---|
DigiKey Part Number | 296-TPS6521902RHBRTR-ND - Tape & Reel (TR) 296-TPS6521902RHBRCT-ND - Cut Tape (CT) 296-TPS6521902RHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6521902RHBR |
Description | TPS6521902RHBR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 32-VQFN (5x5) |
EDA/CAD Models | TPS6521902RHBR Models |
Category | Voltage - Supply 1.5V ~ 5.5V, 2.2V ~ 5.5V, 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Applications Processor | Supplier Device Package 32-VQFN (5x5) |
Current - Supply 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,09700 € | 20,97 € |
| 25 | 1,92200 € | 48,05 € |
| 100 | 1,73010 € | 173,01 € |
| 250 | 1,63840 € | 409,60 € |
| 500 | 1,61504 € | 807,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,48155 € | 4.444,65 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

