
TPS65218D0RSLT | |
|---|---|
DigiKey Part Number | 296-52043-2-ND - Tape & Reel (TR) 296-52043-1-ND - Cut Tape (CT) 296-52043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65218D0RSLT |
Description | IC REG ARM A8/A9 7OUT 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - ARM® Cortex™ -A8/A9 SOCs, FPGA Voltage Regulator IC 7 Output 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65218D0RSLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | ARM® Cortex™ -A8/A9 SOCs, FPGA | |
Voltage - Input | 2.2V ~ 5.5V | |
Number of Outputs | 7 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| 10 | 3,93600 € | 39,36 € |
| 25 | 3,63440 € | 90,86 € |
| 100 | 3,30390 € | 330,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,14620 € | 786,55 € |
| 500 | 3,05118 € | 1.525,59 € |
| 750 | 3,00360 € | 2.252,70 € |
| 1.250 | 2,95085 € | 3.688,56 € |
| 1.750 | 2,92003 € | 5.110,05 € |
| 2.500 | 2,89040 € | 7.226,00 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,11660 € |




