
TPS65218B1RSLT | |
|---|---|
DigiKey Part Number | 296-38611-2-ND - Tape & Reel (TR) 296-38611-1-ND - Cut Tape (CT) 296-38611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65218B1RSLT |
Description | IC REG ARM A8/A9 7OUT 48VQFN |
Customer Reference | |
Detailed Description | - ARM® Cortex™ -A8/A9 SOCs, FPGA Voltage Regulator IC 7 Output 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65218B1RSLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | ARM® Cortex™ -A8/A9 SOCs, FPGA | |
Voltage - Input | 2.2V ~ 5.5V | |
Number of Outputs | 7 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,94000 € | 7,94 € |
| 10 | 6,17700 € | 61,77 € |
| 25 | 5,73720 € | 143,43 € |
| 100 | 5,25410 € | 525,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,02376 € | 1.255,94 € |
| 500 | 4,88494 € | 2.442,47 € |
| 750 | 4,81540 € | 3.611,55 € |
| 1.250 | 4,73839 € | 5.922,99 € |
| 1.750 | 4,69338 € | 8.213,42 € |
| Unit Price without VAT: | 7,94000 € |
|---|---|
| Unit Price with VAT: | 9,44860 € |



