Similar

TPS65218B101PHPR | |
|---|---|
DigiKey Part Number | TPS65218B101PHPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65218B101PHPR |
Description | IC REG ARM A8/A9 7OUT 48HTQFP |
Customer Reference | |
Detailed Description | - ARM® Cortex™ -A8/A9 SOCs, FPGA Voltage Regulator IC 7 Output 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65218B101PHPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | ARM® Cortex™ -A8/A9 SOCs, FPGA | |
Voltage - Input | 2.2V ~ 5.5V | |
Number of Outputs | 7 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,25264 € | 4.252,64 € |
| 2.000 | 4,16683 € | 8.333,66 € |
| Unit Price without VAT: | 4,25264 € |
|---|---|
| Unit Price with VAT: | 5,06064 € |


