- Processor Voltage Regulator IC 7 Output 48-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6521855RSLT

DigiKey Part Number
296-TPS6521855RSLTTR-ND - Tape & Reel (TR)
296-TPS6521855RSLTCT-ND - Cut Tape (CT)
296-TPS6521855RSLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS6521855RSLT
Description
IC POWER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
- Processor Voltage Regulator IC 7 Output 48-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS6521855RSLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Processor
Voltage - Input
2.2V ~ 5.5V
Number of Outputs
7
Voltage - Output
Multiple
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 887
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,96000 €2,96 €
102,22500 €22,25 €
252,04160 €51,04 €
1001,84050 €184,05 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,74436 €436,09 €
5001,68650 €843,25 €
7501,65749 €1.243,12 €
1.2501,62538 €2.031,73 €
1.7501,60660 €2.811,55 €
2.5001,58855 €3.971,37 €
Manufacturers Standard Package
Unit Price without VAT:2,96000 €
Unit Price with VAT:3,52240 €