
TPS6521855RSLR | |
|---|---|
DigiKey Part Number | 296-TPS6521855RSLRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS6521855RSLR |
Description | IC POWER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Processor Voltage Regulator IC 7 Output 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6521855RSLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Processor | |
Voltage - Input | 2.2V ~ 5.5V | |
Number of Outputs | 7 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,34568 € | 3.364,20 € |
| 5.000 | 1,31914 € | 6.595,70 € |
| Unit Price without VAT: | 1,34568 € |
|---|---|
| Unit Price with VAT: | 1,60136 € |

