
TPS6521835RSLT | |
|---|---|
DigiKey Part Number | 296-TPS6521835RSLTTR-ND - Tape & Reel (TR) 296-TPS6521835RSLTCT-ND - Cut Tape (CT) 296-TPS6521835RSLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6521835RSLT |
Description | POWER MANAGEMENT IC (PMIC) FOR N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR, DDR2, DDR3 Voltage Regulator IC 7 Output 48-VQFN (6x6) |
Datasheet | Datasheet |
Category | Voltage - Output Multiple |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Applications Converter, DDR, DDR2, DDR3 | Supplier Device Package 48-VQFN (6x6) |
Voltage - Input 2.2V ~ 5.5V | Base Product Number |
Number of Outputs 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,59000 € | 25,90 € |
| 25 | 2,38080 € | 59,52 € |
| 100 | 2,15020 € | 215,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,98084 € | 495,21 € |
| 500 | 1,91652 € | 958,26 € |
| 750 | 1,88431 € | 1.413,23 € |
| 1.250 | 1,84862 € | 2.310,78 € |
| 1.750 | 1,82774 € | 3.198,55 € |
| 2.500 | 1,80768 € | 4.519,20 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

