
TPS6521835RSLR | |
|---|---|
DigiKey Part Number | 296-TPS6521835RSLRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS6521835RSLR |
Description | IC POWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR, DDR2, DDR3 Voltage Regulator IC 7 Output 48-VQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, DDR, DDR2, DDR3 | |
Voltage - Input | 2.2V ~ 5.5V | |
Number of Outputs | 7 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,53139 € | 3.828,47 € |
| 5.000 | 1,50190 € | 7.509,50 € |
| Unit Price without VAT: | 1,53139 € |
|---|---|
| Unit Price with VAT: | 1,82235 € |

