- Converter, i.MX8 Voltage Regulator IC 10 Output 48-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6521825RSLT

DigiKey Part Number
296-TPS6521825RSLTTR-ND - Tape & Reel (TR)
296-TPS6521825RSLTCT-ND - Cut Tape (CT)
296-TPS6521825RSLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS6521825RSLT
Description
IC REG CONVERTER 10 OUT 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Converter, i.MX8 Voltage Regulator IC 10 Output 48-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS6521825RSLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, i.MX8
Voltage - Input
2.7V ~ 5.5V
Number of Outputs
10
Voltage - Output
Multiple
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,37000 €3,37 €
102,54700 €25,47 €
252,34040 €58,51 €
1002,11390 €211,39 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,00580 €501,45 €
5001,94066 €970,33 €
7501,90803 €1.431,02 €
1.2501,87189 €2.339,86 €
1.7501,85075 €3.238,81 €
2.5001,83044 €4.576,10 €
Manufacturers Standard Package
Unit Price without VAT:3,37000 €
Unit Price with VAT:4,01030 €