
TPS65217ARSLR | |
|---|---|
DigiKey Part Number | 296-36833-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65217ARSLR |
Description | IC PMIC BATTERY 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65217ARSLR Models |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 48-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 48-VQFN (6x6) |
Applications Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply | Base Product Number |
Voltage - Supply 2.75V ~ 5.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,56876 € | 8.921,90 € |
| Unit Price without VAT: | 3,56876 € |
|---|---|
| Unit Price with VAT: | 4,24682 € |

