
TPS65216D0RSLR | |
|---|---|
DigiKey Part Number | 296-52041-2-ND - Tape & Reel (TR) 296-52041-1-ND - Cut Tape (CT) 296-52041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65216D0RSLR |
Description | IC IND AUTO 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Industrial Automation PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65216D0RSLR Models |
Category | Voltage - Supply 3.6V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Applications Industrial Automation | Supplier Device Package 48-VQFN (6x6) |
Current - Supply 220µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,18800 € | 21,88 € |
| 25 | 2,00600 € | 50,15 € |
| 100 | 1,80700 € | 180,70 € |
| 250 | 1,71192 € | 427,98 € |
| 500 | 1,65464 € | 827,32 € |
| 1.000 | 1,60748 € | 1.607,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,51235 € | 3.780,88 € |
| 5.000 | 1,48322 € | 7.416,10 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

