
TPS65200YFFR | |
|---|---|
DigiKey Part Number | 296-28043-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65200YFFR |
Description | IC BATT CHG LI-ION 1CELL 36DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 36-DSBGA (2.63x2.46) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65200YFFR Models |
Category | Charge Current - Max 1.25A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.44V (Max) |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 6V |
Part Status Active | Interface I2C |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 36-UFBGA, DSBGA |
Programmable Features Current, Timer | Supplier Device Package 36-DSBGA (2.63x2.46) |
Fault Protection Over Temperature, Over Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,37869 € | 4.136,07 € |
| Unit Price without VAT: | 1,37869 € |
|---|---|
| Unit Price with VAT: | 1,64064 € |

