
TPS65198RUYT | |
|---|---|
DigiKey Part Number | 296-32523-2-ND - Tape & Reel (TR) 296-32523-1-ND - Cut Tape (CT) 296-32523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65198RUYT |
Description | IC VIDEO LEVEL SHIFTER 28WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Shifter IC 28-WQFN (4x4) Package |
Datasheet | Datasheet |
EDA/CAD Models | TPS65198RUYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Shifter | |
Applications | - | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,71900 € | 7,19 € |
| 25 | 0,65080 € | 16,27 € |
| 100 | 0,57510 € | 57,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,53432 € | 133,58 € |
| 500 | 0,51270 € | 256,35 € |
| 750 | 0,50184 € | 376,38 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

