


TPS65198RUYR | |
|---|---|
DigiKey Part Number | 296-29065-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65198RUYR |
Description | IC VIDEO LEVEL SHIFTER 28WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Shifter IC 28-WQFN (4x4) Package |
Datasheet | Datasheet |
EDA/CAD Models | TPS65198RUYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Shifter | |
Applications | - | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39943 € | 1.198,29 € |
| 6.000 | 0,39005 € | 2.340,30 € |
| 9.000 | 0,38536 € | 3.468,24 € |
| 15.000 | 0,38015 € | 5.702,25 € |
| 21.000 | 0,37711 € | 7.919,31 € |
| Unit Price without VAT: | 0,39943 € |
|---|---|
| Unit Price with VAT: | 0,47532 € |

