Voltage Level Translator Circuit Channel 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65194RGER

DigiKey Part Number
296-27808-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65194RGER
Description
IC TRANSLATOR 24VQFN
Customer Reference
Detailed Description
Voltage Level Translator Circuit Channel 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS65194RGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
-
Channels per Circuit
-
Input Signal
-
Output Signal
-
Output Type
-
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.894 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5.894In Stock
Ships from Rochester Electronics, LLC