
TPS65193RGER | |
|---|---|
DigiKey Part Number | 296-24943-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65193RGER |
Description | IC AMP TFT-LCD 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Amp 2 TFT-LCD Panels: Scan Driver 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65193RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | TFT-LCD Panels: Scan Driver | |
Output Type | - | |
Number of Circuits | 2 | |
Slew Rate | 55V/µs | |
Current - Supply | 600 µA | |
Voltage - Supply, Single/Dual (±) | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83609 € | 2.508,27 € |
| 6.000 | 0,81892 € | 4.913,52 € |
| 9.000 | 0,81032 € | 7.292,88 € |
| Unit Price without VAT: | 0,83609 € |
|---|---|
| Unit Price with VAT: | 0,99495 € |

